
06035J3R0BBSTR | |
---|---|
DigiKey Part Number | 478-4459-2-ND - Tape & Reel (TR) 478-4459-1-ND - Cut Tape (CT) 478-4459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J3R0BBSTR |
Description | CAP THIN FILM 3PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J3R0BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $6.49500 | $64.95 |
50 | $5.11200 | $255.60 |
100 | $4.68570 | $468.57 |
500 | $3.96568 | $1,982.84 |
1,000 | $3.52675 | $3,526.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.15305 | $9,459.15 |
6,000 | $3.06967 | $18,418.02 |
9,000 | $2.99613 | $26,965.17 |
15,000 | $2.98486 | $44,772.90 |