0.033 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035F333K4T2A

DigiKey Part Number
478-KAM15AR81H333KTTR-ND - Tape & Reel (TR)
478-KAM15AR81H333KTCT-ND - Cut Tape (CT)
478-KAM15AR81H333KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035F333K4T2A
Description
CAP CER 0.033UF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035F333K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
0603 (1608 Metric)
Voltage - Rated
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Temperature Coefficient
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,772
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28300$12.83
50$0.92900$46.45
100$0.81890$81.89
500$0.63536$317.68
1,000$0.57871$578.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49385$1,975.40
8,000$0.46236$3,698.88
12,000$0.44659$5,359.08
20,000$0.42911$8,582.20
28,000$0.41890$11,729.20
40,000$0.40907$16,362.80
Manufacturers Standard Package