
06035F472K4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR81H472KTTR-ND - Tape & Reel (TR) 478-KAM15AR81H472KTCT-ND - Cut Tape (CT) 478-KAM15AR81H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F472K4T2A |
Description | CAP CER 4700PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035F472K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.66500 | $6.65 |
50 | $0.46480 | $23.24 |
100 | $0.40400 | $40.40 |
500 | $0.30266 | $151.33 |
1,000 | $0.27146 | $271.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22139 | $885.56 |
8,000 | $0.20183 | $1,614.64 |
12,000 | $0.20073 | $2,408.76 |
20,000 | $0.19309 | $3,861.80 |
28,000 | $0.18738 | $5,246.64 |
40,000 | $0.18188 | $7,275.20 |
48,000 | $0.18031 | $8,654.88 |