
12105C224K4T4A | |
---|---|
DigiKey Part Number | 478-KAM32QR71H224KMTR-ND - Tape & Reel (TR) 478-KAM32QR71H224KMCT-ND - Cut Tape (CT) 478-KAM32QR71H224KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C224K4T4A |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.82300 | $18.23 |
50 | $1.34160 | $67.08 |
100 | $1.16430 | $116.43 |
500 | $0.89598 | $447.99 |
1,000 | $0.87094 | $870.94 |
2,500 | $0.79026 | $1,975.65 |
5,000 | $0.74167 | $3,708.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.68962 | $6,896.20 |
20,000 | $0.63409 | $12,681.80 |
30,000 | $0.63185 | $18,955.50 |
50,000 | $0.62929 | $31,464.50 |
70,000 | $0.62776 | $43,943.20 |
100,000 | $0.62529 | $62,529.00 |
120,000 | $0.62032 | $74,438.40 |