
06035C822KAT2A | |
|---|---|
DigiKey Part Number | 478-1226-2-ND - Tape & Reel (TR) 478-1226-1-ND - Cut Tape (CT) 478-1226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C822KAT2A |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C822KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28940 | $14.47 |
| 100 | $0.24830 | $24.83 |
| 500 | $0.18104 | $90.52 |
| 1,000 | $0.16048 | $160.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13956 | $558.24 |
| 8,000 | $0.12747 | $1,019.76 |
| 12,000 | $0.12142 | $1,457.04 |
| 20,000 | $0.11472 | $2,294.40 |
| 28,000 | $0.11080 | $3,102.40 |
| 40,000 | $0.10704 | $4,281.60 |

