


06035C683KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H683KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H683KTCT-ND - Cut Tape (CT) 478-KGF15AR71H683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C683KAZ2A |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C683KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YC683KAZ2A | KYOCERA AVX | 2,620 | 478-KGF15AR71C683KTCT-ND | $2.55000 | Similar |
| C0603X683K5RACTU | KEMET | 10,997 | 399-C0603X683K5RACTUCT-ND | $2.71000 | Direct |
| CS0603KRX7R9BB683 | YAGEO | 2,880 | 13-CS0603KRX7R9BB683CT-ND | $1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60820 | $80.41 |
| 100 | $1.43550 | $143.55 |
| 500 | $1.14624 | $573.12 |
| 1,000 | $1.05696 | $1,056.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.96350 | $3,854.00 |
| 8,000 | $0.91219 | $7,297.52 |
| 12,000 | $0.88648 | $10,637.76 |
| 20,000 | $0.85800 | $17,160.00 |
| 28,000 | $0.84135 | $23,557.80 |
| 40,000 | $0.82534 | $33,013.60 |

