0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C474KAT4A

DigiKey Part Number
478-06035C474KAT4ATR-ND - Tape & Reel (TR)
478-06035C474KAT4ACT-ND - Cut Tape (CT)
478-06035C474KAT4ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C474KAT4A
Description
CAP CER 0.47UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,005
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$2.49400$24.94
50$1.86860$93.43
100$1.67600$167.60
500$1.35120$675.60
1,000$1.25093$1,250.93
2,500$1.14510$2,862.75
5,000$1.08134$5,406.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.02263$15,339.45
30,000$0.98330$29,499.00
45,000$0.96359$43,361.55
75,000$0.94174$70,630.50
Manufacturers Standard Package