0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C473KAZ2A

DigiKey Part Number
478-KGF15AR71H473KTTR-ND - Tape & Reel (TR)
478-KGF15AR71H473KTCT-ND - Cut Tape (CT)
478-KGF15AR71H473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C473KAZ2A
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C473KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,335
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.22500$12.25
50$0.88300$44.15
100$0.77780$77.78
500$0.60148$300.74
1,000$0.54731$547.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46600$1,864.00
8,000$0.43581$3,486.48
12,000$0.42071$5,048.52
20,000$0.40397$8,079.40
28,000$0.39418$11,037.04
40,000$0.38477$15,390.80
Manufacturers Standard Package