
06035C473JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H473JTTR-ND - Tape & Reel (TR) 478-KGF15AR71H473JTCT-ND - Cut Tape (CT) 478-KGF15AR71H473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C473JAZ2A |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C473JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95352 | $476.76 |
| 1,000 | $0.87592 | $875.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75967 | $3,038.68 |
| 8,000 | $0.71648 | $5,731.84 |
| 12,000 | $0.69485 | $8,338.20 |
| 20,000 | $0.67088 | $13,417.60 |
| 28,000 | $0.65687 | $18,392.36 |
| 40,000 | $0.64339 | $25,735.60 |

