
06035C472K4Z4A | |
---|---|
DigiKey Part Number | 478-KAF15AR71H472KMTR-ND - Tape & Reel (TR) 478-KAF15AR71H472KMCT-ND - Cut Tape (CT) 478-KAF15AR71H472KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C472K4Z4A |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C472K4Z4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.32200 | $13.22 |
50 | $0.88180 | $44.09 |
100 | $0.74970 | $74.97 |
500 | $0.52944 | $264.72 |
1,000 | $0.46326 | $463.26 |
2,500 | $0.44119 | $1,102.98 |
5,000 | $0.40810 | $2,040.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.33732 | $5,059.80 |
30,000 | $0.33492 | $10,047.60 |
45,000 | $0.33367 | $15,015.15 |
75,000 | $0.33225 | $24,918.75 |
105,000 | $0.32855 | $34,497.75 |
150,000 | $0.32253 | $48,379.50 |
180,000 | $0.31968 | $57,542.40 |