
06035C472K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H472KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H472KTCT-ND - Cut Tape (CT) 478-KAM15AR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C472K4T2A |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C472K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.29270 | $29.27 |
| 500 | $0.21524 | $107.62 |
| 1,000 | $0.19148 | $191.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15588 | $623.52 |
| 8,000 | $0.14271 | $1,141.68 |
| 12,000 | $0.13611 | $1,633.32 |
| 20,000 | $0.12881 | $2,576.20 |
| 28,000 | $0.12454 | $3,487.12 |
| 40,000 | $0.12044 | $4,817.60 |

