
06035C471K4T4A | |
---|---|
DigiKey Part Number | 478-12726-2-ND - Tape & Reel (TR) 478-12726-1-ND - Cut Tape (CT) 478-12726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C471K4T4A |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C471K4T4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36200 | $3.62 |
50 | $0.24860 | $12.43 |
100 | $0.21400 | $21.40 |
500 | $0.15526 | $77.63 |
1,000 | $0.13715 | $137.15 |
2,500 | $0.11818 | $295.45 |
5,000 | $0.10679 | $533.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09459 | $1,418.85 |
30,000 | $0.08758 | $2,627.40 |
45,000 | $0.08408 | $3,783.60 |
75,000 | $0.08020 | $6,015.00 |
105,000 | $0.07792 | $8,181.60 |
150,000 | $0.07574 | $11,361.00 |
180,000 | $0.07471 | $13,447.80 |
360,000 | $0.07123 | $25,642.80 |
375,000 | $0.07104 | $26,640.00 |