
KAM31BR71H823KT | |
---|---|
DigiKey Part Number | 478-KAM31BR71H823KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H823KTCT-ND - Cut Tape (CT) 478-KAM31BR71H823KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR71H823KT |
Description | CAP CER 0.082UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR71H823KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.38300 | $13.83 |
50 | $1.00260 | $50.13 |
100 | $0.88660 | $88.66 |
500 | $0.69182 | $345.91 |
1,000 | $0.63181 | $631.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57686 | $2,307.44 |