
06035C332K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H332KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H332KTCT-ND - Cut Tape (CT) 478-KAF15AR71H332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C332K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C332K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X332K5RACAUTO | KEMET | 2,629 | 399-C0603X332K5RACAUTOCT-ND | $3.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.31500 | $13.15 |
| 50 | $0.95040 | $47.52 |
| 100 | $0.83940 | $83.94 |
| 500 | $0.65212 | $326.06 |
| 1,000 | $0.59433 | $594.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50772 | $2,030.88 |
| 8,000 | $0.47557 | $3,804.56 |
| 12,000 | $0.45948 | $5,513.76 |
| 20,000 | $0.44164 | $8,832.80 |
| 28,000 | $0.43122 | $12,074.16 |
| 40,000 | $0.42119 | $16,847.60 |

