
06035C332K4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR71H332KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H332KTCT-ND - Cut Tape (CT) 478-KAM15AR71H332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C332K4T2A |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C332K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
50 | $0.22820 | $11.41 |
100 | $0.19620 | $19.62 |
500 | $0.14172 | $70.86 |
1,000 | $0.12497 | $124.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10204 | $408.16 |
8,000 | $0.09261 | $740.88 |
12,000 | $0.08790 | $1,054.80 |
20,000 | $0.08268 | $1,653.60 |
28,000 | $0.07963 | $2,229.64 |
40,000 | $0.07670 | $3,068.00 |
48,000 | $0.07531 | $3,614.88 |
96,000 | $0.07064 | $6,781.44 |
100,000 | $0.07039 | $7,039.00 |