
06035C332J4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H332JTTR-ND - Tape & Reel (TR) 478-KAF15AR71H332JTCT-ND - Cut Tape (CT) 478-KAF15AR71H332JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C332J4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C332J4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.42000 | $14.20 |
| 50 | $1.03120 | $51.56 |
| 100 | $0.91290 | $91.29 |
| 500 | $0.71386 | $356.93 |
| 1,000 | $0.65244 | $652.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57171 | $2,286.84 |

