
06035C272K4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR71H272KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H272KTCT-ND - Cut Tape (CT) 478-KAM15AR71H272KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C272K4T2A |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C272K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.96100 | $9.61 |
50 | $0.68480 | $34.24 |
100 | $0.60100 | $60.10 |
500 | $0.45966 | $229.83 |
1,000 | $0.41605 | $416.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35170 | $1,406.80 |
8,000 | $0.31831 | $2,546.48 |
12,000 | $0.31674 | $3,800.88 |
20,000 | $0.30724 | $6,144.80 |
28,000 | $0.28405 | $7,953.40 |
40,000 | $0.28307 | $11,322.80 |
48,000 | $0.28260 | $13,564.80 |
96,000 | $0.27563 | $26,460.48 |
100,000 | $0.27498 | $27,498.00 |