
06035C223KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H223KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H223KTCT-ND - Cut Tape (CT) 478-KGF15AR71H223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C223KAZ2A |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C223KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.22500 | $12.25 |
| 50 | $0.88300 | $44.15 |
| 100 | $0.77780 | $77.78 |
| 500 | $0.60148 | $300.74 |
| 1,000 | $0.54731 | $547.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46600 | $1,864.00 |
| 8,000 | $0.43581 | $3,486.48 |
| 12,000 | $0.42071 | $5,048.52 |
| 20,000 | $0.40397 | $8,079.40 |
| 28,000 | $0.39418 | $11,037.04 |
| 40,000 | $0.38477 | $15,390.80 |

