
06035C223K4Z4A | |
---|---|
DigiKey Part Number | 478-KAF15AR71H223KMTR-ND - Tape & Reel (TR) 478-KAF15AR71H223KMCT-ND - Cut Tape (CT) 478-KAF15AR71H223KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C223K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C223K4Z4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.46500 | $14.65 |
50 | $1.07020 | $53.51 |
100 | $0.94750 | $94.75 |
500 | $0.74236 | $371.18 |
1,000 | $0.67889 | $678.89 |
2,500 | $0.61203 | $1,530.07 |
5,000 | $0.57178 | $2,858.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.53250 | $7,987.50 |
30,000 | $0.50768 | $15,230.40 |
45,000 | $0.49525 | $22,286.25 |
75,000 | $0.48146 | $36,109.50 |
105,000 | $0.47341 | $49,708.05 |
150,000 | $0.46565 | $69,847.50 |