
06035C223K4Z4A | |
---|---|
DigiKey Part Number | 478-KAF15AR71H223KMTR-ND - Tape & Reel (TR) 478-KAF15AR71H223KMCT-ND - Cut Tape (CT) 478-KAF15AR71H223KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C223K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C223K4Z4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.46200 | $14.62 |
50 | $1.06740 | $53.37 |
100 | $0.94510 | $94.51 |
500 | $0.74046 | $370.23 |
1,000 | $0.67716 | $677.16 |
2,500 | $0.61047 | $1,526.17 |
5,000 | $0.57032 | $2,851.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.53114 | $7,967.10 |
30,000 | $0.50638 | $15,191.40 |
45,000 | $0.49398 | $22,229.10 |
75,000 | $0.48024 | $36,018.00 |
105,000 | $0.47220 | $49,581.00 |
150,000 | $0.46446 | $69,669.00 |