0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C223K4T4A

DigiKey Part Number
478-KAM15AR71H223KMTR-ND - Tape & Reel (TR)
478-KAM15AR71H223KMCT-ND - Cut Tape (CT)
478-KAM15AR71H223KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C223K4T4A
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C223K4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32900$3.29
50$0.22560$11.28
100$0.19430$19.43
500$0.13912$69.56
1,000$0.12192$121.92
2,500$0.10593$264.82
5,000$0.09549$477.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07082$1,062.30
30,000$0.07013$2,103.90
45,000$0.06976$3,139.20
75,000$0.06935$5,201.25
105,000$0.06900$7,245.00
150,000$0.06700$10,050.00
180,000$0.06605$11,889.00
360,000$0.06340$22,824.00
375,000$0.06269$23,508.75
Manufacturers Standard Package