


06035C222K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H222KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H222KTCT-ND - Cut Tape (CT) 478-KAF15AR71H222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C222K4Z2A |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C222K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.58700 | $5.87 |
| 50 | $0.41120 | $20.56 |
| 100 | $0.35650 | $35.65 |
| 500 | $0.26548 | $132.74 |
| 1,000 | $0.23741 | $237.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19397 | $775.88 |
| 8,000 | $0.17473 | $1,397.84 |
| 12,000 | $0.16518 | $1,982.16 |
| 20,000 | $0.16410 | $3,282.00 |
| 28,000 | $0.15495 | $4,338.60 |
| 40,000 | $0.15434 | $6,173.60 |
| 48,000 | $0.15405 | $7,394.40 |
| 96,000 | $0.14666 | $14,079.36 |
| 100,000 | $0.14624 | $14,624.00 |

