
06035C221J4Z2A | |
---|---|
DigiKey Part Number | 478-06035C221J4Z2ATR-ND - Tape & Reel (TR) 478-06035C221J4Z2ACT-ND - Cut Tape (CT) 478-06035C221J4Z2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C221J4Z2A |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46800 | $4.68 |
50 | $0.32520 | $16.26 |
100 | $0.28080 | $28.08 |
500 | $0.20676 | $103.38 |
1,000 | $0.18384 | $183.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12520 | $500.80 |
8,000 | $0.12375 | $990.00 |
12,000 | $0.12301 | $1,476.12 |
20,000 | $0.12216 | $2,443.20 |
28,000 | $0.12165 | $3,406.20 |
40,000 | $0.11797 | $4,718.80 |
48,000 | $0.11607 | $5,571.36 |
96,000 | $0.10996 | $10,556.16 |