
06035C182JAT2A | |
---|---|
DigiKey Part Number | 478-12721-2-ND - Tape & Reel (TR) 478-12721-1-ND - Cut Tape (CT) 478-12721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C182JAT2A |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C182JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39200 | $3.92 |
50 | $0.26960 | $13.48 |
100 | $0.23200 | $23.20 |
500 | $0.16894 | $84.47 |
1,000 | $0.14949 | $149.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09829 | $393.16 |
8,000 | $0.08842 | $707.36 |
12,000 | $0.08785 | $1,054.20 |
20,000 | $0.08720 | $1,744.00 |
28,000 | $0.08681 | $2,430.68 |
40,000 | $0.08643 | $3,457.20 |
48,000 | $0.08624 | $4,139.52 |
96,000 | $0.08560 | $8,217.60 |
100,000 | $0.08557 | $8,557.00 |