
06035C122JAT2A | |
|---|---|
DigiKey Part Number | 478-10347-2-ND - Tape & Reel (TR) 478-10347-1-ND - Cut Tape (CT) 478-10347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C122JAT2A |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C122JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.38480 | $19.24 |
| 100 | $0.33300 | $33.30 |
| 500 | $0.24616 | $123.08 |
| 1,000 | $0.21960 | $219.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17987 | $719.48 |
| 8,000 | $0.16515 | $1,321.20 |
| 12,000 | $0.15778 | $1,893.36 |
| 20,000 | $0.14963 | $2,992.60 |
| 28,000 | $0.14486 | $4,056.08 |
| 40,000 | $0.14028 | $5,611.20 |

