0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C104K4T4A

DigiKey Part Number
478-KAM15AR71H104KMTR-ND - Tape & Reel (TR)
478-KAM15AR71H104KMCT-ND - Cut Tape (CT)
478-KAM15AR71H104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C104K4T4A
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C104K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75,817
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40300$4.03
50$0.27620$13.81
100$0.23680$23.68
500$0.17232$86.16
1,000$0.15251$152.51
2,500$0.13168$329.20
5,000$0.11916$595.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.10373$1,555.95
30,000$0.09619$2,885.70
45,000$0.09242$4,158.90
75,000$0.08824$6,618.00
105,000$0.08579$9,007.95
150,000$0.08344$12,516.00
Manufacturers Standard Package