
06035C103J4Z4A | |
---|---|
DigiKey Part Number | 478-KAF15AR71H103JMTR-ND - Tape & Reel (TR) 478-KAF15AR71H103JMCT-ND - Cut Tape (CT) 478-KAF15AR71H103JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103J4Z4A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103J4Z4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52600 | $5.26 |
50 | $0.36300 | $18.15 |
100 | $0.31450 | $31.45 |
500 | $0.23254 | $116.27 |
1,000 | $0.19017 | $190.17 |
2,500 | $0.18081 | $452.02 |
5,000 | $0.16489 | $824.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13989 | $2,098.35 |
30,000 | $0.13837 | $4,151.10 |
45,000 | $0.13346 | $6,005.70 |
75,000 | $0.12803 | $9,602.25 |
105,000 | $0.12591 | $13,220.55 |
150,000 | $0.11548 | $17,322.00 |
180,000 | $0.11522 | $20,739.60 |