
06035C102J4Z2A | |
---|---|
DigiKey Part Number | 478-KAF15AR71H102JTTR-ND - Tape & Reel (TR) 478-KAF15AR71H102JTCT-ND - Cut Tape (CT) 478-KAF15AR71H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C102J4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C102J4Z2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.43200 | $14.32 |
50 | $1.04060 | $52.03 |
100 | $0.92120 | $92.12 |
500 | $0.72030 | $360.15 |
1,000 | $0.65831 | $658.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57686 | $2,307.44 |
8,000 | $0.50426 | $4,034.08 |
12,000 | $0.48486 | $5,818.32 |
20,000 | $0.48234 | $9,646.80 |
28,000 | $0.46381 | $12,986.68 |
40,000 | $0.46236 | $18,494.40 |
48,000 | $0.46167 | $22,160.16 |
96,000 | $0.45926 | $44,088.96 |
100,000 | $0.45861 | $45,861.00 |