0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H101JT

DigiKey Part Number
478-KGM15AR71H101JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H101JTCT-ND - Cut Tape (CT)
478-KGM15AR71H101JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H101JT
Description
CAP CER 100PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H101JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,197
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
50$0.27160$13.58
100$0.23380$23.38
500$0.17024$85.12
1,000$0.15065$150.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11671$466.84
8,000$0.11303$904.24
12,000$0.10753$1,290.36
20,000$0.10144$2,028.80
28,000$0.10097$2,827.16
Manufacturers Standard Package