
06035A9R0CAT2A | |
---|---|
DigiKey Part Number | 478-06035A9R0CAT2ATR-ND - Tape & Reel (TR) 478-06035A9R0CAT2ACT-ND - Cut Tape (CT) 478-06035A9R0CAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A9R0CAT2A |
Description | CAP CER 9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A9R0CAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.25100 | $12.51 |
50 | $0.74740 | $37.37 |
100 | $0.63220 | $63.22 |
500 | $0.43234 | $216.17 |
1,000 | $0.38246 | $382.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33189 | $1,327.56 |
8,000 | $0.30858 | $2,468.64 |
12,000 | $0.29689 | $3,562.68 |
20,000 | $0.28396 | $5,679.20 |
28,000 | $0.27640 | $7,739.20 |
40,000 | $0.26912 | $10,764.80 |
48,000 | $0.26568 | $12,752.64 |
96,000 | $0.25408 | $24,391.68 |
100,000 | $0.25346 | $25,346.00 |