0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A8R0D4T2A

DigiKey Part Number
478-06035A8R0D4T2ATR-ND - Tape & Reel (TR)
478-06035A8R0D4T2ACT-ND - Cut Tape (CT)
478-06035A8R0D4T2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A8R0D4T2A
Description
CAP CER 8PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A8R0D4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.87300$8.73
50$0.61740$30.87
100$0.54000$54.00
500$0.41094$205.47
1,000$0.37102$371.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31761$1,270.44
8,000$0.29505$2,360.40
12,000$0.28374$3,404.88
20,000$0.27122$5,424.40
28,000$0.26391$7,389.48
40,000$0.25687$10,274.80
48,000$0.25354$12,169.92
96,000$0.24231$23,261.76
100,000$0.24172$24,172.00
Manufacturers Standard Package