0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A7R5BAT2A

DigiKey Part Number
478-11824-2-ND - Tape & Reel (TR)
478-11824-1-ND - Cut Tape (CT)
478-11824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A7R5BAT2A
Description
CAP CER 7.5PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A7R5BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.05400$30.54
50$2.31560$115.78
100$2.08640$208.64
500$1.70050$850.25
1,000$1.58136$1,581.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.39105$5,564.20
8,000$1.34735$10,778.80
12,000$1.32907$15,948.84
20,000$1.29147$25,829.40
28,000$1.26947$35,545.16
40,000$1.24831$49,932.40
48,000$1.23829$59,437.92
Manufacturers Standard Package