0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A7R0CAT2A

DigiKey Part Number
478-10337-2-ND - Tape & Reel (TR)
478-10337-1-ND - Cut Tape (CT)
478-10337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A7R0CAT2A
Description
CAP CER 7PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A7R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,723
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36100$3.61
50$0.24800$12.40
100$0.21350$21.35
500$0.15486$77.43
1,000$0.13680$136.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07230$289.20
8,000$0.07137$570.96
12,000$0.07089$850.68
20,000$0.07034$1,406.80
28,000$0.07001$1,960.28
40,000$0.06969$2,787.60
48,000$0.06953$3,337.44
96,000$0.06899$6,623.04
100,000$0.06896$6,896.00
Manufacturers Standard Package