
06035A6R8JAT2A | |
---|---|
DigiKey Part Number | 478-11823-2-ND - Tape & Reel (TR) 478-11823-1-ND - Cut Tape (CT) 478-11823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A6R8JAT2A |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A6R8JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.70400 | $17.04 |
50 | $1.25120 | $62.56 |
100 | $1.08910 | $108.91 |
500 | $0.87852 | $439.26 |
1,000 | $0.80624 | $806.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62963 | $2,518.52 |
8,000 | $0.60729 | $4,858.32 |
12,000 | $0.58755 | $7,050.60 |
20,000 | $0.58462 | $11,692.40 |
28,000 | $0.56587 | $15,844.36 |
40,000 | $0.56418 | $22,567.20 |
48,000 | $0.56336 | $27,041.28 |