0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A6R0CAT2A

DigiKey Part Number
478-10334-2-ND - Tape & Reel (TR)
478-10334-1-ND - Cut Tape (CT)
478-10334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A6R0CAT2A
Description
CAP CER 6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A6R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,904
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90300$9.03
50$0.64040$32.02
100$0.56080$56.08
500$0.42714$213.57
1,000$0.38608$386.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29098$1,163.92
8,000$0.27092$2,167.36
12,000$0.26095$3,131.40
20,000$0.25940$5,188.00
28,000$0.24995$6,998.60
40,000$0.24906$9,962.40
48,000$0.24863$11,934.24
96,000$0.24716$23,727.36
Manufacturers Standard Package