Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

06035A4R7B4T2A | |
|---|---|
DigiKey Part Number | 06035A4R7B4T2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A4R7B4T2A |
Description | CAP CER 4.7PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A4R7B4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A4R7B4T2A | KYOCERA AVX | 0 | 06031A4R7B4T2A-ND | $1.20353 | Upgrade |
| 0603J0504P70BAT | Knowles Syfer | 0 | 0603J0504P70BAT-ND | $3.82061 | Direct |
| AC0603BRNPO9BN4R7 | YAGEO | 5,550 | 13-AC0603BRNPO9BN4R7CT-ND | $1.23000 | Direct |
| GCM1885C1H4R7BA16D | Murata Electronics | 9,620 | 490-14430-1-ND | $3.04000 | Direct |
| 0603J0634P70BAT | Knowles Syfer | 0 | 0603J0634P70BAT-ND | $3.82061 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.20353 | $4,814.12 |





