
06035A3R0CAT2A | |
|---|---|
DigiKey Part Number | 478-10317-2-ND - Tape & Reel (TR) 478-10317-1-ND - Cut Tape (CT) 478-10317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A3R0CAT2A |
Description | CAP CER 3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A3R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.22200 | $22.20 |
| 500 | $0.16114 | $80.57 |
| 1,000 | $0.14248 | $142.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11447 | $457.88 |
| 8,000 | $0.10411 | $832.88 |
| 12,000 | $0.09893 | $1,187.16 |
| 20,000 | $0.09319 | $1,863.80 |
| 28,000 | $0.08983 | $2,515.24 |
| 40,000 | $0.08661 | $3,464.40 |

