
06035A3R0BAT2A | |
---|---|
DigiKey Part Number | 478-10316-2-ND - Tape & Reel (TR) 478-10316-1-ND - Cut Tape (CT) 478-10316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A3R0BAT2A |
Description | CAP CER 3PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A3R0BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.05400 | $30.54 |
50 | $2.31560 | $115.78 |
100 | $2.08640 | $208.64 |
500 | $1.70050 | $850.25 |
1,000 | $1.58136 | $1,581.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.41669 | $5,666.76 |
8,000 | $1.28783 | $10,302.64 |
12,000 | $1.28308 | $15,396.96 |
20,000 | $1.27764 | $25,552.80 |
28,000 | $1.26947 | $35,545.16 |
40,000 | $1.24831 | $49,932.40 |
48,000 | $1.23829 | $59,437.92 |