36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A360FAT2A

DigiKey Part Number
478-11373-2-ND - Tape & Reel (TR)
478-11373-1-ND - Cut Tape (CT)
478-11373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A360FAT2A
Description
CAP CER 36PF 50V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A360FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,747
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.08800$20.88
50$1.54720$77.36
100$1.38040$138.04
500$1.10020$550.10
1,000$1.01355$1,013.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.88379$3,535.16
8,000$0.83558$6,684.64
12,000$0.81144$9,737.28
20,000$0.78468$15,693.60
28,000$0.76905$21,533.40
40,000$0.75400$30,160.00
Manufacturers Standard Package