06035A331JAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4,866
Unit Price: $4.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,617
Unit Price: $2.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,277
Unit Price: $2.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,540
Unit Price: $2.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,614
Unit Price: $5.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,406
Unit Price: $1.96000
Datasheet

Similar


KYOCERA AVX
In Stock: 11,904
Unit Price: $1.79000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,300
Unit Price: $1.47000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.57083
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,266
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 31,316
Unit Price: $0.82000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.33357
Datasheet

Direct


Walsin Technology Corporation
In Stock: 75,226
Unit Price: $0.82000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A331JAQ2A

DigiKey Part Number
06035A331JAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A331JAQ2A
Description
CAP CER 330PF 50V NP0 0603
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A331JAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.