0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A331JA14A

DigiKey Part Number
06035A331JA14A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A331JA14A
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A331JA14A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.53285$35,328.50
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from WEC