
06035A271J4T2A | |
---|---|
DigiKey Part Number | 478-KAM15ACG1H271JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H271JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H271JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A271J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A271J4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.93000 | $9.30 |
50 | $0.66520 | $33.26 |
100 | $0.58360 | $58.36 |
500 | $0.44536 | $222.68 |
1,000 | $0.40296 | $402.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37758 | $1,510.32 |
8,000 | $0.31481 | $2,518.48 |
12,000 | $0.30465 | $3,655.80 |
20,000 | $0.29664 | $5,932.80 |
28,000 | $0.28884 | $8,087.52 |
40,000 | $0.28133 | $11,253.20 |
48,000 | $0.27778 | $13,333.44 |
96,000 | $0.26970 | $25,891.20 |
100,000 | $0.26517 | $26,517.00 |