
06035A221F4T2A | |
---|---|
DigiKey Part Number | 478-KAM15ACG1H221FTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H221FTCT-ND - Cut Tape (CT) 478-KAM15ACG1H221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A221F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A221F4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $2.52100 | $25.21 |
50 | $2.51260 | $125.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45553 | $1,822.12 |
8,000 | $0.44293 | $3,543.44 |
12,000 | $0.42806 | $5,136.72 |
20,000 | $0.42578 | $8,515.60 |
28,000 | $0.41167 | $11,526.76 |
40,000 | $0.41035 | $16,414.00 |
48,000 | $0.40972 | $19,666.56 |
96,000 | $0.39452 | $37,873.92 |
100,000 | $0.39368 | $39,368.00 |