06035A121JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43
Unit Price: $1.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,046
Unit Price: $1.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,405
Unit Price: $3.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,739
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32,813
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.67791
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.17446
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.54497
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.41325
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.92570

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.30723
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.27806
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,788
Unit Price: $1.48000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A121JAJ2A

DigiKey Part Number
06035A121JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A121JAJ2A
Description
CAP CER 120PF 50V NP0 0603
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A121JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable