
06034D475KAT2A | |
---|---|
DigiKey Part Number | 478-KGM15BR50G475KTTR-ND - Tape & Reel (TR) 478-KGM15BR50G475KTCT-ND - Cut Tape (CT) 478-KGM15BR50G475KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06034D475KAT2A |
Description | CAP CER 4.7UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06034D475KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.80600 | $18.06 |
50 | $1.33020 | $66.51 |
100 | $1.13890 | $113.89 |
500 | $0.93818 | $469.09 |
1,000 | $0.86232 | $862.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71286 | $2,851.44 |
8,000 | $0.60574 | $4,845.92 |
12,000 | $0.60311 | $7,237.32 |
20,000 | $0.59017 | $11,803.40 |
28,000 | $0.57745 | $16,168.60 |
40,000 | $0.56521 | $22,608.40 |
48,000 | $0.55941 | $26,851.68 |
96,000 | $0.55666 | $53,439.36 |