
06033K220FBTTR | |
|---|---|
DigiKey Part Number | 478-7423-2-ND - Tape & Reel (TR) 478-7423-1-ND - Cut Tape (CT) 478-7423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033K220FBTTR |
Description | CAP THIN FILM 22PF 25V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF Thin Film Capacitor 25 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033K220FBTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±1% | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.12800 | $71.28 |
| 50 | $5.62840 | $281.42 |
| 100 | $5.16470 | $516.47 |
| 500 | $4.38322 | $2,191.61 |
| 1,000 | $4.14125 | $4,141.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.84240 | $11,527.20 |
| 6,000 | $3.69607 | $22,176.42 |
| 9,000 | $3.62275 | $32,604.75 |
| 15,000 | $3.54147 | $53,122.05 |
| 21,000 | $3.49394 | $73,372.74 |



