
ACCU-P 0603KIT01 | |
---|---|
DigiKey Part Number | 478-ACCU-P0603KIT01-ND |
Manufacturer | |
Manufacturer Product Number | ACCU-P 0603KIT01 |
Description | CAP KIT THIN FILM 0.1-22PF 600PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thin Film Capacitor Kit 0.1pF ~ 22pF 25V, 50V Surface Mount 600 Pieces (30 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Thin Film | |
Capacitance Range | 0.1pF ~ 22pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 25V, 50V | |
Tolerance | ±0.05pF, ±0.1pF, ±2% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 600 Pieces (30 Values - 20 Each) | |
Packages Included | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,580.12000 | $1,580.12 |
10 | $1,379.44800 | $13,794.48 |