10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033D106MAT2A

DigiKey Part Number
478-KGM15CR51E106MTTR-ND - Tape & Reel (TR)
478-KGM15CR51E106MTCT-ND - Cut Tape (CT)
478-KGM15CR51E106MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033D106MAT2A
Description
CAP CER 10UF 25V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033D106MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,549
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.35100$23.51
50$1.75440$87.72
100$1.56950$156.95
500$1.25904$629.52
1,000$1.16301$1,163.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.01920$4,076.80
8,000$0.96577$7,726.16
12,000$0.93901$11,268.12
20,000$0.90935$18,187.00
28,000$0.89200$24,976.00
40,000$0.87532$35,012.80
Manufacturers Standard Package