
06033C474KAT2A | |
|---|---|
DigiKey Part Number | 478-5994-2-ND - Tape & Reel (TR) 478-5994-1-ND - Cut Tape (CT) 478-5994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C474KAT2A |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C474KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78600 | $39.30 |
| 100 | $0.69060 | $69.06 |
| 500 | $0.53110 | $265.55 |
| 1,000 | $0.48194 | $481.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40826 | $1,633.04 |
| 8,000 | $0.38090 | $3,047.20 |
| 12,000 | $0.36721 | $4,406.52 |
| 20,000 | $0.35204 | $7,040.80 |
| 28,000 | $0.34317 | $9,608.76 |
| 40,000 | $0.33464 | $13,385.60 |

