0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C473KAZ2A

DigiKey Part Number
478-KGF15AR71E473KTTR-ND - Tape & Reel (TR)
478-KGF15AR71E473KTCT-ND - Cut Tape (CT)
478-KGF15AR71E473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033C473KAZ2A
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C473KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06033C473JAZ2AKYOCERA AVX2,575478-KGF15AR71E473JTCT-ND$4.19000Upgrade
06035C473JAZ2AKYOCERA AVX11,703478-KGF15AR71H473JTCT-ND$3.12000Upgrade
06035C473KAZ2AKYOCERA AVX1,327478-KGF15AR71H473KTCT-ND$2.14000Upgrade
06033C473K4Z2AKYOCERA AVX20,575478-KAF15AR71E473KTCT-ND$2.88000Parametric Equivalent
C0603X473K3RACTUKEMET699399-C0603X473K3RACTUCT-ND$3.37000Direct
In-Stock: 2,703
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.52100$15.21
50$1.11160$55.58
100$0.98490$98.49
500$0.77102$385.51
1,000$0.70516$705.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60648$2,425.92
8,000$0.56984$4,558.72
12,000$0.55149$6,617.88
20,000$0.53116$10,623.20
28,000$0.51928$14,539.84
40,000$0.50784$20,313.60
Manufacturers Standard Package